Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAN3055-12-4
Newark Part No.08J4177
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAN3055-12-4
Newark Part No.08J4177
Technical Datasheet
Connector Shell Size12 / 12S
Accessory TypeCircular Backshell Adapter
Cable Diameter Max5.55mm
Strain Relief MaterialMetal
Product Range-
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12 / 12S
Cable Diameter Max
5.55mm
Product Range
-
SVHC
To Be Advised
Accessory Type
Circular Backshell Adapter
Strain Relief Material
Metal
For Use With
Circular Connectors
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate