Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAN3055-18-6
Newark Part No.96J1218
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAN3055-18-6
Newark Part No.96J1218
Technical Datasheet
Accessory TypeCircular Backshell Adapter
Connector Shell Size18
Cable Diameter Max8.73mm
Strain Relief MaterialMetal
Product Range-
For Use WithCircular Connectors
SVHCTo Be Advised
Product Overview
The AN3055-18-6 is a Circular Backshell Adapter for use with 18-size shell 97 series standard cylindrical connectors.
- 3/8" Conduit
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Accessory Type
Circular Backshell Adapter
Cable Diameter Max
8.73mm
Product Range
-
SVHC
To Be Advised
Connector Shell Size
18
Strain Relief Material
Metal
For Use With
Circular Connectors
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate