Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPD057PRC0201700B
Newark Part No.51AK2270
Product RangeAmphe-PD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $7.120 |
1500+ | $6.110 |
15000+ | $5.060 |
Price for:Each
Minimum: 450
Multiple: 15
$3,204.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPD057PRC0201700B
Newark Part No.51AK2270
Product RangeAmphe-PD Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeAmphe-PD Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing17mm
Contact GenderPin
Contact Material-
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
17mm
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
Amphe-PD Series
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate