Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPSESJ2
Newark Part No.10M5836
Product RangeAmphe-PPM Sealed Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPSESJ2
Newark Part No.10M5836
Product RangeAmphe-PPM Sealed Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeAmphe-PPM Sealed Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
-
SVHC
To Be Advised
Product Range
Amphe-PPM Sealed Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate