Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC-C-10-P-10-6-R
Newark Part No.79AK4141
Product RangeAPC Series
Technical Datasheet
1,470 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.560 |
25+ | $0.560 |
50+ | $0.517 |
100+ | $0.516 |
250+ | $0.516 |
500+ | $0.516 |
1000+ | $0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC-C-10-P-10-6-R
Newark Part No.79AK4141
Product RangeAPC Series
Technical Datasheet
Product RangeAPC Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
For Use WithAmphenol APC Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
APC Series
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Amphenol APC Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability