Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoDL3057-10A
Newark Part No.13J8482
Product RangeMIL-C-5015
Your Part Number
Technical Datasheet
209 In Stock
Need more?
93 Delivery in 1-3 Business Days(US stock)
116 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $26.660 |
| 5+ | $25.330 |
| 10+ | $23.980 |
| 25+ | $22.400 |
| 50+ | $21.760 |
| 100+ | $20.600 |
| 250+ | $19.800 |
Price for:Each
Minimum: 1
Multiple: 1
$26.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoDL3057-10A
Newark Part No.13J8482
Product RangeMIL-C-5015
Technical Datasheet
Connector Shell Size18
Cable Diameter Max-
Strain Relief MaterialAluminium
Product RangeMIL-C-5015
For Use WithDL Series Connector
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminium
For Use With
DL Series Connector
Cable Diameter Max
-
Product Range
MIL-C-5015
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate