Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP04A02
Newark Part No.98Y4112
Product RangeePower-Lite EL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP04A02
Newark Part No.98Y4112
Product RangeePower-Lite EL Series
Technical Datasheet
Product RangeePower-Lite EL Series
Automotive Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialAluminum Body
Contact Plating-
IP RatingIP67
Contact Material-
Voltage Rating1kV
Current Rating200A
SVHCTo Be Advised
Technical Specifications
Product Range
ePower-Lite EL Series
No. of Contacts
4Contacts
Connector Body Material
Aluminum Body
IP Rating
IP67
Voltage Rating
1kV
SVHC
To Be Advised
Automotive Connector Shell Style
Cable Mount Plug
Automotive Contact Type
Crimp Pin
Contact Plating
-
Contact Material
-
Current Rating
200A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate