Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELR03A03
Newark Part No.98Y4121
Product RangeePower-Lite EL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELR03A03
Newark Part No.98Y4121
Product RangeePower-Lite EL Series
Technical Datasheet
Product RangeePower-Lite EL Series
Automotive Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialAluminum Body
Contact Plating-
IP RatingIP67
Voltage Rating1kV
Contact Material-
Current Rating200A
SVHCTo Be Advised
Technical Specifications
Product Range
ePower-Lite EL Series
No. of Contacts
3Contacts
Connector Body Material
Aluminum Body
IP Rating
IP67
Contact Material
-
SVHC
To Be Advised
Automotive Connector Shell Style
Panel Mount Receptacle
Automotive Contact Type
Crimp Socket
Contact Plating
-
Voltage Rating
1kV
Current Rating
200A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate