Need more?
| Quantity | Price |
|---|---|
| 1+ | $56.050 |
Product Information
Product Overview
The Max-M12 series M12 high speed Data Connector has traditionally been implemented into commercial applications with little regard to high vibration, high temperature and overall harsh environment demands. With the increased implementation of these high speed Datalink connection systems into more heavy duty/harsh environment surroundings, the need for a more robust and ruggedized connection system has surfaced. Based on the IEC 61076-2-101 and SAE J 2839 standard the Max-M12 connection system makes it the perfect solution for the ultra rugged applications that sometimes exist in markets dealing with heavy equipment, rail and mass transit.
Applications
Automation & Process Control, Building Automation, Commercial, Logistics
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Solder Pin
Metal Body
-
To Be Advised
Max-M12 Series
5Contacts
-
-
Gold
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate