Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMQDP-03TMU01-L000
Newark Part No.13AN2078
Product RangeMQD Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $94.780 |
| 5+ | $87.320 |
| 10+ | $78.340 |
| 25+ | $75.050 |
| 50+ | $69.780 |
| 100+ | $64.200 |
| 250+ | $63.500 |
Price for:Pack of 135
Minimum: 1
Multiple: 1
$94.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMQDP-03TMU01-L000
Newark Part No.13AN2078
Product RangeMQD Series
Technical Datasheet
Nominal SizeSize 03
Connection TypeQuick Disconnect
Body MaterialStainless Steel Body
Operating Temperature Range-40°C to +105°C
Ring ColorBlue
Product RangeMQD Series
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Connection Type
Quick Disconnect
Operating Temperature Range
-40°C to +105°C
Product Range
MQD Series
Nominal Size
Size 03
Body Material
Stainless Steel Body
Ring Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
