Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A20-7P
Newark Part No.76J1481
Product RangeMS3102 Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.690 |
5+ | $26.050 |
10+ | $25.400 |
25+ | $23.500 |
50+ | $23.130 |
100+ | $22.740 |
250+ | $22.510 |
Price for:Each
Minimum: 1
Multiple: 1
$26.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A20-7P
Newark Part No.76J1481
Product RangeMS3102 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3102 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement20-7
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Product Overview
The MS3102A20-7P from Amphenol is MIL-DTL-5015 series box mount receptacle with 8 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
20-7
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Product Range
MS3102 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability