Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3108A18-19S
Newark Part No.96J9587
Product RangeMS3108 Series
Your Part Number
Technical Datasheet
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.820 |
| 5+ | $90.260 |
| 10+ | $88.940 |
| 25+ | $87.770 |
| 50+ | $86.920 |
| 100+ | $86.000 |
Price for:Each
Minimum: 1
Multiple: 1
$95.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3108A18-19S
Newark Part No.96J9587
Product RangeMS3108 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3108 Series
Circular Connector Shell StyleRight Angle Plug
No. of Contacts10Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement18-19
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Solder Socket
Insert Arrangement
18-19
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Product Range
MS3108 Series
No. of Contacts
10Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate