New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Connectors
                      Print Page

                      MS3108E14S-7P

                      Circular Connector, MIL-DTL-5015 Series, MS3108 Series, Right Angle Plug, 3 Contacts, Solder Pin

                      AMPHENOL INDUSTRIAL MS3108E14S-7P
                      AMPHENOL INDUSTRIAL MS3108E14S-7P
                      AMPHENOL INDUSTRIAL MS3108E14S-7P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoMS3108E14S-7P
                      Newark Part No.96J9873
                      Product RangeMS3108 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      77 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$93.050
                      5+$91.910
                      10+$90.560
                      25+$89.370
                      50+$88.520
                      100+$87.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $93.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoMS3108E14S-7P
                      Newark Part No.96J9873
                      Product RangeMS3108 Series
                      Technical Datasheet

                      Data Sheet

                      Military SpecificationMIL-DTL-5015 Series
                      Product RangeMS3108 Series
                      Circular Connector Shell StyleRight Angle Plug
                      No. of Contacts3Contacts
                      Circular Contact TypeSolder Pin
                      Coupling StyleThreaded
                      Insert Arrangement14S-7
                      Connector Body MaterialAluminum Alloy Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialBrass, Copper Alloy
                      Contact PlatingSilver
                      Insert RotationN
                      Service ClassEnvironmentally Sealed
                      SVHCCadmium

                      Product Overview

                      The MS3108E14S-7P from Amphenol is MIL-DTL-5015 series right angle plug with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.

                      • 5 shell styles with 19 shell sizes
                      • Single key/keyway shell polarization
                      • High reliability, moisture and corrosion resistant
                      • 100 mating cycles, IP67 environmental protection
                      • Operates at extreme temperature range of -55°C to +125°C
                      • Minimum insulation resistance is 5000Mohm at 25°C
                      • Quick mating, threaded coupling
                      • Environmental sealing, low weight and cost effective
                      • Aluminium alloy body material with olive drab chromate over cadmium plating
                      • Brass, copper alloy solder pin contacts with silver plating

                      Applications

                      Defence, Military & Aerospace, Industrial

                      Technical Specifications

                      Military Specification

                      MIL-DTL-5015 Series

                      Circular Connector Shell Style

                      Right Angle Plug

                      Circular Contact Type

                      Solder Pin

                      Insert Arrangement

                      14S-7

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Silver

                      Service Class

                      Environmentally Sealed

                      Product Range

                      MS3108 Series

                      No. of Contacts

                      3Contacts

                      Coupling Style

                      Threaded

                      Connector Body Material

                      Aluminum Alloy Body

                      Contact Material

                      Brass, Copper Alloy

                      Insert Rotation

                      N

                      SVHC

                      Cadmium

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Cadmium
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.