Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-22-55S(SR)
Newark Part No.88J0059
Product RangePT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
10+ | $142.280 |
25+ | $137.700 |
50+ | $135.070 |
100+ | $129.160 |
250+ | $125.900 |
Price for:Each
Minimum: 20
Multiple: 1
$2,845.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-22-55S(SR)
Newark Part No.88J0059
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleStraight Plug
No. of Contacts55Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
PT Series
No. of Contacts
55Contacts
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PT06A-22-55S(SR)
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate