New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Power Entry Connectors
                      4. High Power Connectors
                      Print Page

                      SLPIRBBPSR1

                      High Power Connector, 180° keyway, Red, IP67, SurLok Plus Series, Receptacle, 1 kVDC, 200 A

                      Date/Lot Code

                      AMPHENOL INDUSTRIAL SLPIRBBPSR1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoSLPIRBBPSR1
                      Newark Part No.49AC7338
                      Product RangeSurLok Plus Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      100 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$38.130
                      5+$37.650
                      10+$37.190
                      25+$36.510
                      50+$36.120
                      100+$35.700
                      250+$35.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $38.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoSLPIRBBPSR1
                      Newark Part No.49AC7338
                      Product RangeSurLok Plus Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSurLok Plus Series
                      GenderReceptacle(View Associated Connectors)
                      Voltage Rating1kVDC
                      Current Rating200A
                      Connector MountingPanel Mount
                      Contact Termination TypeBusbar
                      SVHCTo Be Advised

                      Product Overview

                      SLPIRBBPSR1 is a SLPIRBBPSB0 SurLok Plus™ compression lug from Amphenol Industrial is field installable, highly reliable lug. This environmentally sealed lug is available in smaller size and features secondary locking system, quick lock and press to release design. SurLok Plus™ lug is compact, quick mating and robust product by incorporating the latest R4 RADSOK® technology. Use of industry standard crimp, screw and busbar termination options eliminates the need for special torque tools. The RADSOK® high amperage contact technology utilizes high tensile strength properties of a stamped and formed, high conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area. The R4 version of the RADSOK® represents the culmination of three years of research and development in laser welding copper based alloys. Applications include EV/HEV, BMS/energy storage, rail mass transition, process control/automation, medical and heavy equipment.

                      • 1000V DC receptacle with keyway
                      • 8.0mm (250A) RADSOK® size
                      • Busbar termination style
                      • Quick lock and press-to-release design
                      • ≥100 cycles durability
                      • Touch proof protection
                      • Compact robust design, keyway design to prevent incorrect mating
                      • IP67 sealing, panel mount with flange
                      • Red color
                      • 180° keyway

                      Technical Specifications

                      Product Range

                      SurLok Plus Series

                      Voltage Rating

                      1kVDC

                      Connector Mounting

                      Panel Mount

                      SVHC

                      To Be Advised

                      Gender

                      Receptacle

                      Current Rating

                      200A

                      Contact Termination Type

                      Busbar

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.