Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPPB35BSO
Newark Part No.52AC6849
Product RangeSurlok Plus Series
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.030 |
5+ | $43.250 |
10+ | $42.470 |
25+ | $39.560 |
50+ | $38.790 |
100+ | $36.660 |
250+ | $35.490 |
Price for:Each
Minimum: 1
Multiple: 1
$44.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPPB35BSO
Newark Part No.52AC6849
Product RangeSurlok Plus Series
Technical Datasheet
Product RangeSurlok Plus Series
Voltage Rating1kV
Current Rating150A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCTo Be Advised
Technical Specifications
Product Range
Surlok Plus Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
150A
Contact Termination Type
Quick Connect
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability