Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoZH-795850-161
Newark Part No.09AN9511
Product RangeFloating Mate Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 25+ | $1.600 |
| 50+ | $1.530 |
| 100+ | $1.450 |
| 250+ | $1.390 |
| 500+ | $1.250 |
| 1000+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoZH-795850-161
Newark Part No.09AN9511
Product RangeFloating Mate Series
Technical Datasheet
Product RangeFloating Mate Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
SVHCTo Be Advised
Technical Specifications
Product Range
Floating Mate Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
18AWG
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
