Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoWPTV-ED-06ZN23-340-1PNB
Newark Part No.51AM9313
Product RangeRHINO GUARD WPTV-ED Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
10+ | $1,426.970 |
25+ | $1,398.810 |
Price for:Each
Minimum: 10
Multiple: 1
$14,269.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoWPTV-ED-06ZN23-340-1PNB
Newark Part No.51AM9313
Product RangeRHINO GUARD WPTV-ED Series
Technical Datasheet
Product RangeRHINO GUARD WPTV-ED Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts1Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Contact Plating-
Insert RotationN
Service Class-
SVHCTo Be Advised
Technical Specifications
Product Range
RHINO GUARD WPTV-ED Series
No. of Contacts
1Contacts
Coupling Style
Threaded
Connector Body Plating
Black Zinc Nickel
Contact Plating
-
Service Class
-
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate