Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoCD-14BFFA-SL7001
Newark Part No.47W9611
Product RangeMiddle (C) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10+ | $31.310 |
25+ | $31.080 |
50+ | $29.000 |
100+ | $27.790 |
250+ | $27.510 |
Price for:Each
Minimum: 10
Multiple: 10
$313.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoCD-14BFFA-SL7001
Newark Part No.47W9611
Product RangeMiddle (C) Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeMiddle (C) Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts14Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Product Range
Middle (C) Series
No. of Contacts
14Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate