Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoLAD-05BMMM-QR8D05
Newark Part No.62AJ7442
Product RangeX-Lok Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $60.730 |
| 5+ | $55.990 |
| 10+ | $51.240 |
| 25+ | $49.430 |
| 50+ | $44.360 |
| 100+ | $43.760 |
| 250+ | $43.160 |
Price for:Each
Minimum: 1
Multiple: 1
$60.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLAD-05BMMM-QR8D05
Newark Part No.62AJ7442
Product RangeX-Lok Series
Connector to Connector90° Circular Plug to Free End
No. of Positions5Positions
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
5Positions
Cable Length - Metric
5m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate