Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-000505-0FF-CSB01
Newark Part No.48W0273
Product RangeNMEA 2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
10+ | $33.420 |
25+ | $31.700 |
50+ | $29.820 |
100+ | $29.510 |
250+ | $29.190 |
Price for:Each
Minimum: 10
Multiple: 10
$334.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-000505-0FF-CSB01
Newark Part No.48W0273
Product RangeNMEA 2000 Series
Technical Datasheet
Inter Series Connector A-
Convert From Positions5Positions
Convert From GenderJack
Inter Series Connector B-
Convert To Positions5Positions
Convert To GenderReceptacle
Product RangeNMEA 2000 Series
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Jack
Convert To Positions
5Positions
Product Range
NMEA 2000 Series
Convert From Positions
5Positions
Inter Series Connector B
-
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate