Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-000505-0FM-BS001
Newark Part No.48W0274
Your Part Number
Technical Datasheet
20 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.210 |
| 5+ | $28.280 |
| 10+ | $26.340 |
| 25+ | $25.150 |
| 50+ | $24.020 |
| 100+ | $23.090 |
| 250+ | $21.940 |
Price for:Each
Minimum: 1
Multiple: 1
$30.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-000505-0FM-BS001
Newark Part No.48W0274
Technical Datasheet
Inter Series Connector A-
Convert From Positions5Positions
Convert From GenderJack
Inter Series Connector B-
Convert To Positions5Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Jack
Convert To Positions
5Positions
Product Range
-
Convert From Positions
5Positions
Inter Series Connector B
-
Convert To Gender
Plug
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate