Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSC-L-PGT2-03-BL
Newark Part No.04AC9936
Product RangeFICX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.300 |
| 50+ | $24.910 |
| 100+ | $23.310 |
| 250+ | $22.790 |
Price for:Each
Minimum: 30
Multiple: 30
$819.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSC-L-PGT2-03-BL
Newark Part No.04AC9936
Product RangeFICX Series
Technical Datasheet
Cable Diameter6.5mm
ColourBlue
Conductor Area CSA2.5mm²
Product RangeFICX Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SC-L-PGT2-03-BL from Amphenol LTW is a screw type T tube cable joiner with 3 positions. It has IP68 (50m/24hrs) waterproof rating, quick and easy installation and easy grip design.
- Screw type of terminal block housing
- Seal colour is blue, cable outer diameter (OD) is 4.5mm to 6.5mm
- Current rating is 20A and voltage rating is 450VAC
- Nickel plated brass contacts, stainless steel screw
- Operating temperature range from -40°C to 105°C
- Black colour PA66+GF terminal block housing, yellow colour silicone gasket and L-gasket
- Black colour PA6+GF gland nut, black colour PA66 gland pipe, silicone seal
- Wire section range from 18AWG to 14AWG
- 720hour in-house UV resistance test
Technical Specifications
Cable Diameter
6.5mm
Conductor Area CSA
2.5mm²
SVHC
No SVHC (17-Jan-2023)
Colour
Blue
Product Range
FICX Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate