Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSQDB-06SAGM-BNA001
Newark Part No.47AM0978
Product RangeSnapQDB Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $70.670 |
50+ | $67.300 |
100+ | $65.290 |
Price for:Each
Minimum: 10
Multiple: 1
$706.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSQDB-06SAGM-BNA001
Newark Part No.47AM0978
Product RangeSnapQDB Series
GenderSocket
Nominal SizeDN07
Connection Type7/8"-14 UNF Male
Body MaterialMetal Body
Operating Temperature Range-40°C to +120°C
Ring Color-
Product RangeSnapQDB Series
SVHCTo Be Advised
Technical Specifications
Gender
Socket
Connection Type
7/8"-14 UNF Male
Operating Temperature Range
-40°C to +120°C
Product Range
SnapQDB Series
Nominal Size
DN07
Body Material
Metal Body
Ring Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate