Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20PMFJ-NC7001
Newark Part No.49Y1392
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $19.370 |
| 5+ | $18.530 |
| 10+ | $17.680 |
| 25+ | $16.550 |
| 50+ | $16.110 |
| 100+ | $15.240 |
| 250+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$19.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20PMFJ-NC7001
Newark Part No.49Y1392
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP67
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate