Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoZ2B1-AANMAN-BN0001
Newark Part No.69AK7688
Product RangeZConnect Series
Technical Datasheet
600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.220 |
| 25+ | $1.220 |
| 50+ | $1.220 |
| 100+ | $1.220 |
| 250+ | $1.220 |
| 500+ | $1.220 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoZ2B1-AANMAN-BN0001
Newark Part No.69AK7688
Product RangeZConnect Series
Technical Datasheet
Pitch Spacing1.8mm
No. of Contacts40Contacts
Product RangeZConnect Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows2 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness0.75mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
1.8mm
Gender
Plug
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
40Contacts
Product Range
ZConnect Series
Contact Position
Bottom
Contact Plating
-
FFC / FPC Thickness
0.75mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate