Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMPHENOL MATRIX
Manufacturer Part NoBL0011
Newark Part No.68AK3815
Technical Datasheet
Supported Families-
Kit ContentsUpstream Board
Features8-bit PIC MCU Prog Connects to PC via USB to Provide a Powerful MCU Programming & Debugging Platform
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supported Families
-
Features
8-bit PIC MCU Prog Connects to PC via USB to Provide a Powerful MCU Programming & Debugging Platform
SVHC
No SVHC (15-Jan-2019)
Kit Contents
Upstream Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
