Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoCAUSB3FTV2AG40
Newark Part No.82AK3998
Product RangeCAUSB3FTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2,214.400 |
| 25+ | $2,179.070 |
Price for:Each
Minimum: 10
Multiple: 1
$22,144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoCAUSB3FTV2AG40
Newark Part No.82AK3998
Product RangeCAUSB3FTV Series
Technical Datasheet
Connector to ConnectorUSB Type A Plug to USB Type A Receptacle
Cable Length - Metric4m
Cable Length - Imperial13.1ft
USB StandardUSB 3.2
Jacket Color-
Electronic Marking-
Product RangeCAUSB3FTV Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB Type A Plug to USB Type A Receptacle
Cable Length - Imperial
13.1ft
Jacket Color
-
Product Range
CAUSB3FTV Series
Cable Length - Metric
4m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate