Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/40-06 LC
Newark Part No.56W0986
Product RangeRSL Series
Also Known AsRSL116088
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price | 
|---|---|
| 25+ | $123.890 | 
| 50+ | $113.840 | 
| 100+ | $112.170 | 
| 250+ | $110.490 | 
Price for:Each
Minimum: 25
Multiple: 1
$3,097.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/40-06 LC
Newark Part No.56W0986
Product RangeRSL Series
Also Known AsRSL116088
Technical Datasheet
Socket MountingPanel
Socket Terminals-
No. of Pins16Pins
Current Rating10A
Voltage Rating-
Product RangeRSL Series
SVHCTo Be Advised
Product Overview
M12883/40-06-LC is an extended height RSL 4 pole, 10A relay socket.
- Operating temperature range from -65ºC to 125ºC
- Insulation resistance is 1000Megaohm min
- Dielectric withstanding voltage is 1500VRMS at sea level 500VRMS at 80,000ft
- Vibration: MIL-STD-202, Method 204 test condition G
- Shock: MIL-STD-202, method 213 test condition C
- Polyetherimide per ASTM-D5205 module body
- Silicone Rubber per A-A-59588 grommet
- Steel with cadmium chromate finish hardware
- Stainless steel contact retainers
- Stainless steel, hard gold plated in accordance with SAE-AMS-2422 socket contacts
Technical Specifications
Socket Mounting
Panel
No. of Pins
16Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
10A
Product Range
RSL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate