Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/41-09S LC
Newark Part No.31X7556
Product RangeRSL Series
Also Known AsRSL116068-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $197.650 |
50+ | $189.180 |
100+ | $186.350 |
250+ | $183.530 |
Price for:Each
Minimum: 25
Multiple: 1
$4,941.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/41-09S LC
Newark Part No.31X7556
Product RangeRSL Series
Also Known AsRSL116068-S
Technical Datasheet
Socket MountingPanel
Socket Terminals-
No. of Pins8Pins
Current Rating10A
Voltage Rating-
Product RangeRSL Series
SVHCTo Be Advised
Product Overview
M12883/41-09S LC is an extended height RSE 2 pole, 10A relay socket.
- Operating temperature range from -65ºC to 125ºC
- Insulation resistance is 1000Megaohm min
- Dielectric withstanding voltage is 1500VRMS at sea level 500VRMS at 80,000ft
- Vibration: MIL-STD-202, method 204 test condition G
- Shock: MIL-STD-202, method 213 test condition C
- Polyetherimide per ASTM-D5205 module body
- Silicone rubber per A-A-59588 grommet
- Stainless steel hardware
- Stainless steel contact retainers
- Stainless steel hard gold plated in accordance with SAE-AMS-2422 socket contacts
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
10A
Product Range
RSL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate