Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/47-10 WC
Newark Part No.77AK8206
Product RangeRSL Series
Also Known AsRSL116073
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $390.600 |
| 50+ | $363.650 |
| 100+ | $340.220 |
| 250+ | $319.600 |
| 500+ | $301.330 |
| 1000+ | $285.070 |
Price for:Each
Minimum: 25
Multiple: 1
$9,765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/47-10 WC
Newark Part No.77AK8206
Product RangeRSL Series
Also Known AsRSL116073
Technical Datasheet
Socket MountingPanel
Socket Terminals-
No. of Pins20Pins
Current Rating10A
Voltage Rating-
Product RangeRSL Series
SVHCTo Be Advised
Product Overview
M12883/47-10 WC is a military relay socket for use with M83536/25-002, M83536/26-002 military relays. It features state-of-the-art ultrasonically bonded interfaces between the dielectric components, eliminating air paths and providing protection against moisture and degradation. This quick-mount relay socket snaps into standard aircraft panel cutouts, eliminating the need for mounting hardware. This simplifies installation and dramatically reduces weight and installation time.
- Relay type: 6 pole / 10 amp
- Temperature: -65ºC to 125ºC
- Insulation resistance: 1000megaohms minimum
- Dielectric withstanding voltage: 1500VRMS at sea level 500VRMS at 80,000ft
- Socket body: polyetherimide per ASTM-D5205
- Grommet: silicone rubber per A-A-59588
- Hardware: stainless steel or steel w/cadmium chromate finish
- Socket contacts: stainless steel, hard gold plated in accordance with SAE-AMS-2422
Technical Specifications
Socket Mounting
Panel
No. of Pins
20Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
10A
Product Range
RSL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate