Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/52-001 WC
Newark Part No.25AJ7356
Product RangeRSE Series
Also Known AsRSE116175
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price | 
|---|---|
| 25+ | $58.590 | 
| 50+ | $53.840 | 
| 100+ | $53.050 | 
| 250+ | $52.260 | 
Price for:Each
Minimum: 25
Multiple: 1
$1,464.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/52-001 WC
Newark Part No.25AJ7356
Product RangeRSE Series
Also Known AsRSE116175
Technical Datasheet
Socket MountingTrack
Socket Terminals-
No. of Pins8Pins
Current Rating5A
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Product Overview
M12883/52-001 WC is a RSE track mount relay socket.
- Operating temperature range from -65ºC to 125ºC
- Insulation resistance is 1000Megaohm min
- Dielectric withstanding voltage is 1500VRMS at sea level 700VRMS at 80,000ft
- Vibration: MIL-STD-202, method 204 test condition G
- Shock: MIL-STD-202, method 213 test condition C
- Polyetherimide per ASTM-D5205 socket body
- Silicone Rubber per A-A-59588 grommet
- Beryllium copper contact retainers
- Copper Alloy, Hard Gold Plated in Accordance with MIL-G-45204 socket contacts
Technical Specifications
Socket Mounting
Track
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
5A
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate