Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/52-002
Newark Part No.56T3355
Product RangeRSE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $112.140 |
| 50+ | $103.040 |
| 100+ | $101.520 |
| 250+ | $100.020 |
Price for:Each
Minimum: 25
Multiple: 1
$2,803.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/52-002
Newark Part No.56T3355
Product RangeRSE Series
Technical Datasheet
Socket MountingTrack
Socket Terminals-
No. of Pins14Pins
Current Rating5A
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Track
No. of Pins
14Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
5A
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate