Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/55-01S LC
Newark Part No.31X7418
Product RangeRSE Series
Also Known AsRSE112034-S
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.960 |
Price for:Each
Minimum: 1
Multiple: 1
$126.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/55-01S LC
Newark Part No.31X7418
Product RangeRSE Series
Also Known AsRSE112034-S
Technical Datasheet
Socket MountingPanel
Socket Terminals-
No. of Pins5Pins
Current Rating25A
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Product Overview
M12883/55-01S LC is a military relay socket for use with M6106/19-004,-007,-012,-017,-022 military relays. It features state-of-the-art ultrasonically bonded interfaces between the dielectric components, eliminating air paths and providing protection against moisture and degradation. This quick-mount relay socket snaps into standard aircraft panel cutouts, eliminating the need for mounting hardware. This simplifies installation and dramatically reduces weight and installation time.
- Relay type: 1 pole / 25 amp
- Temperature: -65ºC to 125ºC
- Insulation resistance: 1000Megaohms minimum
- Dielectric withstanding voltage: 1500VRMS at sea level 500VRMS at 80,000ft
- Socket body: polyetherimide per ASTM-D5205
- Grommet: silicone rubber per A-A-59588
- Hardware: stainless steel or steel w/cadmium chromate finish
- Socket contacts: stainless steel, hard gold-plated in accordance with SAE-AMS-2422
Technical Specifications
Socket Mounting
Panel
No. of Pins
5Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
25A
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability