New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Connectors
                      Print Page

                      M55181/7-03

                      Circular Connector, MIL-DTL-55181, M55181 Series, Right Angle Plug, 18 Contacts, Solder Pin

                      Date/Lot Code

                      AMPHENOL PCD M55181/7-03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PCD
                      Manufacturer Part NoM55181/7-03
                      Newark Part No.90AH0345
                      Product RangeM55181 Series
                      Also Known AsMW10M(M)D17
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$57.320
                      5+$57.320
                      10+$57.320
                      25+$57.320
                      50+$57.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $57.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PCD
                      Manufacturer Part NoM55181/7-03
                      Newark Part No.90AH0345
                      Product RangeM55181 Series
                      Also Known AsMW10M(M)D17
                      Technical Datasheet

                      Data Sheet

                      Military SpecificationMIL-DTL-55181
                      Product RangeM55181 Series
                      Circular Connector Shell StyleRight Angle Plug
                      No. of Contacts18Contacts
                      Circular Contact TypeSolder Pin
                      Coupling StyleCenter-Lock
                      Insert Arrangement-
                      Connector Body MaterialAluminum Alloy Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialBrass
                      Contact PlatingGold
                      Insert Rotation-
                      Service ClassEnvironmentally Sealed
                      SVHCTo Be Advised

                      Product Overview

                      Amphenol MW listed in QPL& meets the requirement of MIL-DTL-55116. MW series power connectors are with centre lock coupling screw, waterproof and polarized. Connectors used for interconnection of power and control circuit electric equipment specially in U.S. army communication system. These connectors are designed to withstand high shock and vibrations ensured with centre locking screw mechanism. MW series are typically used for the interconnection of power and control circuit electric equipment, especially in military and harsh environments, such as soldier communication and ground vehicles.

                      • Plug, 18 contacts with solder cup termination
                      • 7.5A operating current
                      • Qualified to MIL-C-55181
                      • Centre lock coupling screw ensures connector can withstand high shock and vibration
                      • Polarized system prevent users from connecting the peripheral incorrectly or reversed
                      • Operating temperature range from -55°C to + 85°C
                      • Durability of 500 cycles
                      • Glass-filled dially phthalate, type GDF-30F or SDG-F insulator

                      Technical Specifications

                      Military Specification

                      MIL-DTL-55181

                      Circular Connector Shell Style

                      Right Angle Plug

                      Circular Contact Type

                      Solder Pin

                      Insert Arrangement

                      -

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Gold

                      Service Class

                      Environmentally Sealed

                      Product Range

                      M55181 Series

                      No. of Contacts

                      18Contacts

                      Coupling Style

                      Center-Lock

                      Connector Body Material

                      Aluminum Alloy Body

                      Contact Material

                      Brass

                      Insert Rotation

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.