Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39-23W
Newark Part No.13AM4117
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.930 |
5+ | $29.540 |
10+ | $27.140 |
25+ | $25.430 |
50+ | $24.220 |
100+ | $23.060 |
250+ | $22.440 |
Price for:Each
Minimum: 1
Multiple: 1
$31.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39-23W
Newark Part No.13AM4117
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size23
Cable Diameter Max20.9mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-38999 Series III & IV
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
20.9mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability