Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.040 |
| 5+ | $28.720 |
| 10+ | $28.390 |
| 25+ | $24.830 |
Price for:Each
Minimum: 1
Multiple: 1
$29.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/41-16A
Newark Part No.91AH3660
Technical Datasheet
Connector Shell Size24, 28
Cable Diameter Max23.8mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithAmphenol Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
24, 28
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol Circular Connectors
Cable Diameter Max
23.8mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
