Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF22B03100BTX.
Newark Part No.15AC4160
Product RangeRJF Series
Technical Datasheet
345 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $175.090 |
5+ | $162.810 |
10+ | $150.540 |
25+ | $147.270 |
50+ | $142.370 |
100+ | $140.730 |
250+ | $139.090 |
Price for:Each
Minimum: 1
Multiple: 1
$175.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF22B03100BTX.
Newark Part No.15AC4160
Product RangeRJF Series
Technical Datasheet
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Jack
Jacket Color-
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeRJF Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Jack
Cable Length - Metric
300mm
Product Range
RJF Series
Cable Construction
-
Jacket Color
-
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate