New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular Adapters
                      Print Page

                      RJF2SA1B

                      In-Line Adapter, Adapter, In-Line, RJ45, RJ45, RJF Series

                      AMPHENOL PCD RJF2SA1B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PCD
                      Manufacturer Part NoRJF2SA1B
                      Newark Part No.20J4006
                      Product RangeRJF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      QuantityPrice
                      10+$86.610
                      25+$83.320
                      50+$80.010
                      100+$77.930
                      Price for:Each
                      Minimum: 10
                      Multiple: 1
                      $866.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PCD
                      Manufacturer Part NoRJF2SA1B
                      Newark Part No.20J4006
                      Product RangeRJF Series
                      Technical Datasheet

                      Data Sheet

                      In Line Connector ARJ45
                      Connector TypeAdapter, In-Line
                      Connector Type ARJ45
                      In Line Connector BRJ45
                      Connector Type BRJ45
                      Product RangeRJF Series
                      Convert From GenderJack
                      Convert From Positions8Positions
                      Convert To GenderJack
                      Convert To Positions8Positions
                      SVHCTo Be Advised

                      Product Overview

                      The RJ Field series Ethernet Connection System for use with harsh environment. The RJF allows to uses an Ethernet class D/Cat. 5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.

                      • Bayonet coupling (audible and visual coupling signal)
                      • Robust metallic shells based on MIL-DTL-26482 H
                      • RJ45 cordset retention in the plug - 100N in the axis
                      • Shock, vibration and traction resistant
                      • No cabling operation in field and no tools required
                      • Mechanical coding/polarization (4 positions)
                      • Sealed against fluids and dust (IP68)
                      • Compatible with cable diameter from 5.5 (0.216) to 13mm (0.512")
                      • 500 Minimum mating cycles
                      • IP68 Sealing

                      Applications

                      Robotics, Automation & Process Control, Industrial, Mining, Oil & Gas, Test & Measurement, Communications & Networking

                      Technical Specifications

                      In Line Connector A

                      RJ45

                      Connector Type A

                      RJ45

                      Connector Type B

                      RJ45

                      Convert From Gender

                      Jack

                      Convert To Gender

                      Jack

                      SVHC

                      To Be Advised

                      Connector Type

                      Adapter, In-Line

                      In Line Connector B

                      RJ45

                      Product Range

                      RJF Series

                      Convert From Positions

                      8Positions

                      Convert To Positions

                      8Positions

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for RJF2SA1B

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.