Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF7PE1N
Newark Part No.20J4021
Product RangeRJ Field Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 10+ | $199.090 |
| 25+ | $194.410 |
| 50+ | $187.380 |
| 100+ | $182.690 |
Price for:Each
Minimum: 10
Multiple: 1
$1,990.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF7PE1N
Newark Part No.20J4021
Product RangeRJ Field Series
Technical Datasheet
Modular Connector TypeRJ45 Bayonet Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P
LAN CategoryCat5e
IP RatingIP68
Connector MountingPanel Mount
Connector OrientationVertical
Shielding-
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ Field Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
RJ45 Bayonet Jack
Port Configuration
1 x 1 (Port)
Gender
Receptacle
IP Rating
IP68
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Connector Type
RJ45
No. of Positions / Loaded Contacts (per Port)
8P
LAN Category
Cat5e
Connector Mounting
Panel Mount
Shielding
-
LEDs
Without LED
Product Range
RJ Field Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
