| Quantity | Price |
|---|---|
| 10+ | $160.520 |
| 25+ | $159.040 |
| 50+ | $157.880 |
| 100+ | $157.170 |
Product Information
Product Overview
The RJFSFTP5E0305 is a 10ft black high reliability CAT-5e Ethernet Cordset with an over-molded RJ45 plug on each end. This cordset contains 4-pair 24AWG 100Ω SFTP conductors, kevlar reinforcement strands double shield and an UV-resistant halogen-free flame retardant polyether-based polyurethane (HFFR) jacket. It is designed to the ISO/IEC 11801 CAT-5e requirements (CAT-5e on 76m). This cable comes with polyethylene insulation, 100% coverage aluminium Mylar inner and 80% coverage tinned copper braid outer shield.
- 46nF/km at 1kHz Nominal capacitance
- 150MΩ Minimum insulation resistance
- 5.2ns/m at 100MHz Maximum propagation delay
- 3% Maximum resistance unbalance
- 3KV Spark test (tested during production)
- 67% Nominal velocity of propagation
Applications
Communications & Networking, Industrial, Automation & Process Control, Motor Drive & Control, Automotive, Portable Devices
Technical Specifications
Cat5e
10ft
RJ45 Plug
RJ45 Plug
-
3m
SFTP (Screened Foiled Twisted Pair)
RJ45 Plug to RJ45 Plug
Black
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate