Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTV72G00
Newark Part No.20J3994
Product RangeRJF TV Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $113.450 |
5+ | $113.450 |
10+ | $113.450 |
25+ | $105.360 |
50+ | $105.350 |
100+ | $105.350 |
Price for:Each
Minimum: 1
Multiple: 1
$113.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTV72G00
Newark Part No.20J3994
Product RangeRJF TV Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeRJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeRJF TV Series
Convert From Gender-
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions4Positions
SVHCTo Be Advised
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
-
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
RJ45
In Line Connector B
RJ45
Product Range
RJF TV Series
Convert From Positions
8Positions
Convert To Positions
4Positions
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability