Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoSCE2-B-76A06-07SN-001
Newark Part No.65T3249
Product RangeTerrapin SCE2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 25+ | $128.430 |
| 50+ | $114.580 |
| 100+ | $100.250 |
Price for:Each
Minimum: 25
Multiple: 1
$3,210.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSCE2-B-76A06-07SN-001
Newark Part No.65T3249
Product RangeTerrapin SCE2 Series
Technical Datasheet
Connector TypeCircular Military
Product RangeTerrapin SCE2 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBeryllium Copper
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular Military
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Beryllium Copper
SVHC
To Be Advised
Product Range
Terrapin SCE2 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate