Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.100 |
| 50+ | $94.190 |
| 100+ | $82.420 |
| 250+ | $76.080 |
| 500+ | $73.260 |
| 1000+ | $70.640 |
Price for:Each
Minimum: 25
Multiple: 1
$2,602.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJM820400
Newark Part No.77AK9353
Product RangeSJM Series
No. of Contacts12 Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating7.5A
Operating Temperature Range-65°C to +200°C
Product RangeSJM Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
12 Contacts
Contact Material
Copper Alloy
Current Rating
7.5A
Product Range
SJM Series
Module Body Material
PEI (Polyetherimide) Body
Contact Plating
Gold Plated Contacts
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate