Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJSE22708
Newark Part No.56W2104
Product RangeTJSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $195.860 |
| 50+ | $187.350 |
| 100+ | $181.670 |
Price for:Each
Minimum: 25
Multiple: 1
$4,896.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJSE22708
Newark Part No.56W2104
Product RangeTJSE Series
Technical Datasheet
Splice TypeElectronic
Insulator Body MaterialPEI (Polyetherimide) Body
No. of Contacts4Contacts
Contact Size22
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Operating Temperature Range-65°C to +200°C
Product RangeTJSE Series
SVHCTo Be Advised
Technical Specifications
Splice Type
Electronic
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Insulator Body Material
PEI (Polyetherimide) Body
Contact Size
22
Contact Plating
Gold Plated Contacts
Product Range
TJSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate