Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSBFTVX2SA2G03A
Newark Part No.74P0159
Product RangeUSBFTVX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $552.720 |
Price for:Each
Minimum: 10
Multiple: 1
$5,527.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSBFTVX2SA2G03A
Newark Part No.74P0159
Product RangeUSBFTVX Series
Technical Datasheet
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Jacket ColorBlack
Product RangeUSBFTVX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Metric
300mm
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Imperial
11.8"
Product Range
USBFTVX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate