New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Hall Effect Rotary Sensors
                      Print Page

                      HRPM-A-120S-05-E

                      Hall Effect Rotary Position Sensor, 120°, Voltage, 4.5 to 5.5 VDC, Europe Pin, HRPM Series

                      AMPHENOL PIHER SENSORS AND CONTROLS HRPM-A-120S-05-E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoHRPM-A-120S-05-E
                      Newark Part No.72AK8642
                      Product RangeHRPM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$65.760
                      5+$65.760
                      10+$65.760
                      25+$65.760
                      50+$65.760
                      100+$65.760
                      250+$65.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $65.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoHRPM-A-120S-05-E
                      Newark Part No.72AK8642
                      Product RangeHRPM Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeHall-Effect Rotary Position Sensor
                      Supply Voltage DC Min4.5V
                      Supply Voltage DC Max5.5V
                      Shaft TypeMagnet
                      Sensor TerminalsConnector
                      Contact TypeNon-Contact
                      Sensor HousingFlange Mount
                      Electrical Angle120°
                      Output ConfigurationVoltage
                      Linearity± 1%
                      Output Voltage Min-
                      Supply Voltage5VDC
                      Switching Speed-
                      Supply Current12mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeHRPM Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HRPM-A-120S-05-E is a HRPM series hall effect rotary position sensor with integrated connector. It is a cost-effective, non-contacting position sensing solution for applications in harsh environments such as transportation, industrial and marine. This compact sensor with integrated AMP superseal connector is based on a touchless concept with separate housings for electronics and magnet. The magnet is mounted on the actuated axis and without wear and tear due to radial forces, the reliability and lifetime are increased significantly. Fully sealed and flanged mounted for easy positioning, the sensor is versatile with configurable angular ranges from 50 to 360 degrees, option for a bare or housed magnet, different pin-outs and support for low and high-voltage power supply. Applications include industrial, transportation, marine, home and building automation.

                      • Housed magnet actuatory, 120degree electric rotational angle
                      • True touchless operation
                      • Made for harsh environments, unlimited mechanical life
                      • Virtually unlimited rotational life
                      • AMP Superseal 282087-1º mating connector
                      • 5V ±10% supply voltage, 12mA supply current
                      • Overvoltage protection (+10V), reverse voltage protection (-10V )
                      • Resolution up to 12bit, self-diagnostic feature
                      • Operating temperature from -40° to +125°C
                      • IP69K sealing, standard (CW) output function, European pinout

                      Technical Specifications

                      Sensor Type

                      Hall-Effect Rotary Position Sensor

                      Supply Voltage DC Max

                      5.5V

                      Sensor Terminals

                      Connector

                      Sensor Housing

                      Flange Mount

                      Output Configuration

                      Voltage

                      Output Voltage Min

                      -

                      Switching Speed

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      HRPM Series

                      Supply Voltage DC Min

                      4.5V

                      Shaft Type

                      Magnet

                      Contact Type

                      Non-Contact

                      Electrical Angle

                      120°

                      Linearity

                      ± 1%

                      Supply Voltage

                      5VDC

                      Supply Current

                      12mA

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.