Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoMTS360G2-1S-C0000-ERA360-05K
Newark Part No.59AM5640
Product RangeMTS-360 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $67.260 |
| 50+ | $65.470 |
| 100+ | $63.330 |
| 250+ | $61.180 |
Price for:Each
Minimum: 25
Multiple: 25
$1,681.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoMTS360G2-1S-C0000-ERA360-05K
Newark Part No.59AM5640
Product RangeMTS-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Output TypeDigital - SPI
Shaft TypeNo Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 1%
Supply Voltage5V
Supply Current8.5mA
Output Signal-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMTS-360 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
No Shaft
Electrical Angle
360°
Supply Voltage
5V
Output Signal
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Output Type
Digital - SPI
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
8.5mA
Operating Temperature Min
-40°C
Product Range
MTS-360 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate