New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Trimmer Potentiometers
                      Print Page

                      N6L50T8S-103A3030R-E

                      Trimmer, Single Turn, Carbon, Top Adjust, 10 kohm, Surface Mount, 1 Turns

                      AMPHENOL PIHER SENSORS AND CONTROLS N6L50T8S-103A3030R-E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoN6L50T8S-103A3030R-E
                      Newark Part No.71AC5599
                      Product RangeN-6 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoN6L50T8S-103A3030R-E
                      Newark Part No.71AC5599
                      Product RangeN-6 Series
                      Technical Datasheet

                      Data Sheet

                      Trimmer TypeSingle Turn
                      Element MaterialCarbon
                      Adjustment TypeTop Adjust
                      Track Resistance10kohm
                      Potentiometer MountingSurface Mount
                      Resistance Tolerance± 30%
                      No. of Turns1Turns
                      Product RangeN-6 Series
                      Temperature Coefficient± 300ppm/°C
                      Power Rating100mW
                      Trimmer Shape / Size6 mm Square
                      Resistor Case / Package-
                      Product Length6.4mm
                      Product Width8.7mm
                      Product Height5.2mm
                      Operating Temperature Min-25°C
                      Operating Temperature Max70°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Trimmer Type

                      Single Turn

                      Adjustment Type

                      Top Adjust

                      Potentiometer Mounting

                      Surface Mount

                      No. of Turns

                      1Turns

                      Temperature Coefficient

                      ± 300ppm/°C

                      Trimmer Shape / Size

                      6 mm Square

                      Product Length

                      6.4mm

                      Product Height

                      5.2mm

                      Operating Temperature Max

                      70°C

                      MSL

                      -

                      Element Material

                      Carbon

                      Track Resistance

                      10kohm

                      Resistance Tolerance

                      ± 30%

                      Product Range

                      N-6 Series

                      Power Rating

                      100mW

                      Resistor Case / Package

                      -

                      Product Width

                      8.7mm

                      Operating Temperature Min

                      -25°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.