New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Hall Effect Rotary Sensors
                      Print Page

                      PS2P-ARC-CE-M009-A-110S-05

                      Magnetic Sensor, Arc Position, Flange Mount, 110°, 4.5 to 5.5 VDC, M009 Model, PS2P-ARC Series

                      AMPHENOL PIHER SENSORS AND CONTROLS PS2P-ARC-CE-M009-A-110S-05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPS2P-ARC-CE-M009-A-110S-05
                      Newark Part No.67AK2738
                      Product RangePS2P-ARC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$157.540
                      5+$157.540
                      10+$157.540
                      25+$157.540
                      50+$157.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $157.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPS2P-ARC-CE-M009-A-110S-05
                      Newark Part No.67AK2738
                      Product RangePS2P-ARC Series
                      Technical Datasheet

                      Data Sheet

                      Electrical Angle110°
                      Supply Voltage5V
                      Supply Current8.5mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Sensor HousingFlange Mount
                      Product RangePS2P-ARC Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PS2P-ARC-CE-M009-A-110S-05 is a PS2P-ARC series play resistant arc position sensor. This position sensor creates immunity to radial and axial play on pivot joints where misalignment result in poor operational performance and labor intensive maintenance programs. The magnet is attached to the rotating parts of a pivot joint and the electronics module to the chassis (or vice versa). Without the need for any gears or linkages the sensor is easy to mount thereby delivering additional cost reduction on the production line and improving product reliability and durability during its lifetime. It measures changes in position relative to the sensor by detecting the movement of a sinusoidal magnetized arc magnet that is located in a separate housing and is only sensitive to the flux density co-planar with the IC surface. It is used in applications such as off highway, automotive, marine, industrial.

                      • True touchless operation, immune to radial and axial play
                      • Made for harsh environments, compact and low profile package
                      • Unlimited mechanical life, adaptable to user's requirements
                      • On top magnet position, 23mm magnet radius, analogic output protocol
                      • 110° electric rotational angle, 5V ±10% voltage supply, standard / CW output function
                      • Simple output, virtually unlimited life
                      • Upto 12bit resolution, ±10V voltage protection, IP67, IP69K sealing
                      • ±1% absolute linearity
                      • Operating temperature range from -40°C to +125°C

                      Technical Specifications

                      Electrical Angle

                      110°

                      Supply Current

                      8.5mA

                      Operating Temperature Max

                      125°C

                      Product Range

                      PS2P-ARC Series

                      Supply Voltage

                      5V

                      Operating Temperature Min

                      -40°C

                      Sensor Housing

                      Flange Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.